The ADA4304-3ACPZ-RL is a single-ended RF amplifier from Analog Devices, featuring a gain of 3.3dB and an operating frequency range of 54MHz to 865MHz. It is packaged in a 3 X 3 MM, ROHS compliant LFCSP with 16 pins. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is surface mountable and has a noise figure of 4dB.
Analog Devices ADA4304-3ACPZ-RL technical specifications.
| -3db Bandwidth | 2.4GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 865MHz |
| Gain | 3.3dB |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Frequency | 54 MHz to 865 MHz |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4304-3ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.