14-bit Direct Digital Synthesizer (DDS) operating up to 400MHz, featuring a single 14-bit Digital-to-Analog Converter (DAC) and one output. This surface-mount IC offers a 1.8V operating supply voltage, with a range of 1.71V to 1.89V, and a power dissipation of 220mW. It supports a wide operating temperature range from -40°C to 105°C and is packaged in a 48-pin TQFP EP for tape and reel distribution. Contact plating is Tin, Matte, and the component is RoHS compliant.
Analog Devices AD9954YSVZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9954YSVZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.