200MHz, 12-bit Direct Digital Synthesizer (DDS) with dual DAC outputs. Features a 200MS/s conversion rate and a maximum output frequency of 300MHz. This surface mount component is housed in a 14mm x 14mm x 1.4mm LQFP package with tin, matte contact plating. Operates within a supply voltage range of 3.135V to 3.465V, with a maximum power dissipation of 4.2W. Suitable for applications requiring precise clock generation and signal synthesis.
Analog Devices AD9854ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200MS/s |
| Frequency | 300MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Current | 865mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of I/Os | 22 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.21A |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 4.2W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 755mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9854ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.