Dual 12-bit analog-to-digital converter (ADC) with selectable sampling rates up to 150 MSPS. Features differential inputs, 0.4 LSB DNL, and 0.9 LSB INL for high accuracy. Operates from a 1.8V supply with a maximum power dissipation of 490mW. Offers parallel, SPI, and serial interfaces, housed in an LFCSP EP package. Suitable for applications requiring high-speed, precise signal conversion.
Analog Devices AD9627ABCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.4LSB |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 490mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | AD9627 |
| Signal to Noise Ratio (SNR) | 69.7dB |
| Supply Type | Analog, Digital |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9627ABCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.