Analog Devices AD9276-80KITZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.78W |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 80000000S/s |
| Series | AD9276 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9276-80KITZ to view detailed technical specifications.
No datasheet is available for this part.