Analog Devices AD9276-65EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.78W |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9276-65EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.