
Single-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.92V/µs slew rate. This surface-mount device offers a low input bias current of 4pA and an input offset voltage of 1mV. Operating from 2.7V to 5.5V supply voltages, it provides a 45µA quiescent current and 30mA output current per channel. The amplifier boasts a 40dB CMRR and 65dB PSRR, with a maximum operating temperature of 125°C.
Analog Devices AD8541ART-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 40dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 0.92V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8541ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
