
Quad operational amplifier featuring FET inputs and rail-to-rail output. Achieves a 2MHz gain bandwidth product and 2MHz -3dB bandwidth with a 2MHz unity gain bandwidth product. Offers a 70dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from a minimum dual supply voltage of 1.5V up to a maximum of 15V, or a single supply from 3V to 30V. Features a low input bias current of 4pA and a 2.5mV input offset voltage. Delivers 12mA output current per channel with a 2V/µs slew rate.
Analog Devices AD824ARZ-14 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2MHz |
| Height | 1.5mm |
| Input Bias Current | 4pA |
| Input Capacitance | 3.3pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 12mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD824ARZ-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
