Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a maximum input offset voltage of 1000 µV and a nominal slew rate of 1350 V/µs. Operating across a wide temperature range from -40°C to 125°C, it is housed in an 8-terminal SOIC-8 (PDSO8) package with a nominal supply voltage of ±5V. Key specifications include a minimum voltage gain of 1100 and a common-mode reject ratio of 91.
Analog Devices AD8045ARD-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 19 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 6.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1350 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 1100 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 480 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8045ARD-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.