This film capacitor features a capacitance of 45uF with a tolerance of 5% and a dielectric of polypropylene. It is rated for 400VAC and is designed for motor run applications. The capacitor operates within a temperature range of -25 to 85 degrees Celsius and has a termination style of single faston. It is constructed in a metal can package with dimensions of 50 X 103.
TDK B32330B4456J700 technical specifications.
| Capacitance | 45uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Metal Can |
| Size | 50 X 103mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32330B4456J700 to view detailed technical specifications.
No datasheet is available for this part.