Dual operational amplifier featuring a 125MHz -3dB bandwidth and 40MHz gain bandwidth product. This general-purpose amplifier offers a 62V/µs slew rate and 80ns settling time. It operates with dual supply voltages from 1.35V to 6V, or single supply from 2.7V to 12V, drawing 1.4mA quiescent current. The SOIC-8 package provides 2 amplifiers with 80dB CMRR and PSRR, and 1.6mV input offset voltage.
Analog Devices AD8030AR technical specifications.
| -3db Bandwidth | 125MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 125MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.5mm |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4mA |
| Output Current | 5mA |
| Output Current per Channel | 170mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8030AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.