High-speed operational amplifier featuring a 400MHz bandwidth and 480MHz -3dB bandwidth. This single-channel op-amp offers a 3900V/µs slew rate and 123dB voltage gain, with a 50mA output current. Operating from a dual supply range of 2.25V to 6V (or single supply 4.5V to 12V), it exhibits a 52dB CMRR and 58dB PSRR. The component is housed in a compact SOT-23-5 package, ideal for space-constrained applications.
Analog Devices AD8014ART-REEL7 technical specifications.
| -3db Bandwidth | 480MHz |
| Bandwidth | 400MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 52dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 24ns |
| Slew Rate | 3900V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 123dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8014ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.