
14-bit, 4-channel successive approximation analog-to-digital converter (ADC) featuring a parallel interface. This unipolar ADC offers a sampling rate of 175 kS/s with a signal-to-noise ratio (SNR) of 78dB. Integral nonlinearity (INL) is 2.5 LSB, differential nonlinearity (DNL) is -1 LSB, and full-scale error is 14 LSB. Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 52.5mW. Packaged in a 28-lead SSOP with tin/lead plating, this component is supplied on tape and reel.
Analog Devices AD7863ARS-2REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 14LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 45mW |
| Power Dissipation | 45mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863ARS-2REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
