This modular jack features 18 contacts and 3 ports, with a right-angle body orientation and solder termination method. It has a terminal pitch of 1.27mm and is designed for through-hole mounting. The jack does not have integrated magnetics.
Methode M138-362-12-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M138-362-12-27 to view detailed technical specifications.
No datasheet is available for this part.