24-bit, 156 kSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring 112 dB SNR. This unipolar ADC offers a differential input type with a maximum input voltage of 4.096V and an input capacitance of 5pF. It operates from a 2.375V to 5.25V supply range and supports SPI serial interface. Packaged in a TSSOP for surface mounting, this component has a maximum power dissipation of 371mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD7765BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 4.096V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 371mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 300mW |
| Power Dissipation | 371mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 109dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7765BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
