
Analog Devices AD7664ACPZRL technical specifications.
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 115mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 570KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7664ACPZRL to view detailed technical specifications.
No datasheet is available for this part.
