10-bit successive approximation analog-to-digital converter (ADC) featuring a single analog input channel. Offers a 1.75 MSPS sampling rate with a 60dB signal-to-noise ratio. Key performance specifications include 0.9 LSB differential nonlinearity and 1 LSB integral nonlinearity and full-scale error. Operates from a 2.7V to 5.25V supply range with a maximum power dissipation of 12mW. Packaged in a 24-lead TSSOP with tin/lead contact plating.
Analog Devices AD7470ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1750000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7470ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.