Dual 12-bit Digital-to-Analog Converter (DAC) featuring an integrated 2 ppm/°C voltage reference. Offers a 2-wire I²C interface for efficient communication. Provides unipolar voltage output with a maximum output voltage of 5V. Operates from a supply voltage range of 1.8V to 5.5V, with a typical operating voltage of 3V. Surface mountable in an LFCSP EP package with matte tin plating. Achieves 1 LSB integral nonlinearity and a signal-to-noise ratio of 90dB.
Analog Devices AD5697RBCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5697RBCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.