
16-bit digital-to-analog converter (DAC) with a serial interface (SPI, 3-wire) and a conversion rate of 1.5MS/s. Features 1LSB integral nonlinearity and 7LSB full-scale error, with a 1µs settling time. Operates from a 4.5V to 5.5V supply, offering a unipolar voltage output. Packaged in a SOIC (PDSO8, MS-012AA) surface-mount case with tin/lead plating.
Analog Devices AD5541LR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5541LR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
