18-Position Terminal Block, 12A, 250V, Free Hanging, Grey, Tin
PCB headers, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 2, pitch: 2.54 mm, color: black, contact surface: Gold, mounting: THR soldering
Switch Snap Action N.O./N.C. SPDT Wire Lever Quick Connect/Solder 15A 250VAC 125VDC Screw Mount