
DC to AC Inverter 12VDC-IN 110VAC 150W Modified Sine Wave
Mean Well A301-150-B2 technical specifications.
| Package Length (mm) | 122 |
| Package Width (mm) | 73 |
| Package Height (mm) | 45 |
| Mounting | Desktop |
| Typical Output Voltage | 110VAC |
| Continuous Output Power | 150W |
| Typical Input Voltage | 12VDC |
| Efficiency | 78(Typ)% |
| Input Voltage Range | 10 to 15VDC |
| Min Operating Temperature | 0°C |
| Input/Output Type | DC/AC |
| Max Operating Temperature | 30°C |
| Output Frequency | 60Hz |
| Output Wave Form | Modified Sine Wave |
| Product Weight | 500g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well A301-150-B2 to view detailed technical specifications.
No datasheet is available for this part.