
Stmicroelectronics VNH2SP30 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VNH2SP30 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNH2SP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
