
Dual-channel, half-bridge gate driver IC designed for high-voltage applications. Features 3A peak output current, 120V maximum supply voltage, and 8V undervoltage lockout (UVLO). Offers fast switching with 7ns fall time and 50ns propagation delay. Operates across a wide temperature range of -40°C to 140°C. Surface mountable in a 10-WSON package.
Texas Instruments UCC27201ADPRR technical specifications.
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Turn-On Delay Time | 7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201ADPRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
