Cap Film 0.082uF 63V PPS 20% (10 X 4 X 8mm) Radial Wound 7.5mm 150°C Automotive Ammo
Kemet SMR7,5823M63K01L16,5TA16 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR7,5823M63K01L16,5TA16 to view detailed technical specifications.
No datasheet is available for this part.