
Full-duplex, single-channel RS-232 transceiver with +/-15kV IEC ESD protection. Operates from 3V to 5.5V with a typical supply current of 1mA. Features a 250Kbps data rate and 150ns propagation delay. This surface-mount component is housed in a 16-SSOP package, measuring 6.2mm x 5.3mm x 1.95mm, and operates across a temperature range of -40°C to 85°C.
Texas Instruments TRS3221EIDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25uA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1.95mm |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3221EIDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
