
Automotive 250-mA LDO voltage regulator, featuring 1% accuracy and a low 40-mV dropout voltage. This positive, adjustable output regulator supports an output voltage range from 1.2V to 5.5V, with a maximum input voltage of 5.5V. Designed for operation between -40°C and 125°C, it includes reverse current protection and a quiescent current of 400 µA. Packaged in a 5-SOT-23, this lead-free and RoHS-compliant component offers a maximum output current of 250 mA.
Texas Instruments TPS73201QDBVRQ1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
