A 3.3V fixed output, positive polarity, single-output linear voltage regulator designed for surface mount applications. This low-dropout (LDO) regulator offers a maximum output current of 200mA with an output voltage accuracy of 2%. It operates with an input voltage range from 2.7V to 5.5V and features a low quiescent current of 250µA. The component is housed in a SOT-23-5 package, is lead-free and RoHS compliant, and supports an operating temperature range of -40°C to 85°C.
Texas Instruments TPS73033DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73033DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.