Dual-channel, 250mA low-dropout voltage regulator featuring a 1.8V fixed output voltage with 1.5% accuracy. This positive polarity regulator operates from a 2.7V to 5.5V input range, offering a low dropout voltage of 125mV. With a maximum output current of 200mA per channel and a quiescent current of 300µA, it is suitable for applications requiring efficient power management. The component is housed in a VSON package, designed for surface-mount termination, and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS71219DRCT technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSON |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.92W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.92W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71219DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.