Texas Instruments TPS65058RGET technical specifications.
| Package/Case | VQFN |
| Frequency | 2.25MHz |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.3V |
| Number of Outputs | 7 |
| Output Type | Fixed |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65058RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.