This 28V, 0.5A step-down converter, featuring SNOOZE Mode, operates from a 4.75V to 28V input range, delivering a fixed 3.3V output. With a maximum output current of 500mA and a synchronous rectifier, this power management IC offers a low quiescent current of 4.8µA. The device is RoHS compliant, lead-free, and packaged in a 10-WSON surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments TPS62177DQCR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Supply Current | 4.8uA |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62177DQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.