High-efficiency, 1.2A step-down DC/DC converter featuring DCS-Control™ technology. Operates from a 2.3V to 6V input voltage range, delivering an adjustable positive output voltage from 500mV up to 4V. Boasts a low quiescent current of 6.5µA and a synchronous rectifier for enhanced efficiency. Packaged in a compact 2x2mm SON (8-WSON) surface-mount package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS62080ADSGR technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 4V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.5uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62080ADSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.