60mA Charge Pump Voltage Inverter, featuring a fixed 50kHz operation. This power management IC offers a single, fixed inverting output voltage ranging from -1.8V to -5.25V, capable of delivering up to 60mA. Designed for operation with input voltages between 1.8V and 5.25V, it exhibits a low quiescent current of 120uA. The component is housed in a 5-SOT-23 package, operates across a temperature range of -40°C to 85°C, and is RoHS compliant.
Texas Instruments TPS60402DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 275uA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60402 |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60402DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.