Inverting charge pump IC, adjustable output voltage from -1.8V to -5.25V, capable of delivering up to 60mA output current. Features a 50kHz switching frequency and a maximum output power of 437mW. Operates from a 1.8V to 5.25V input supply voltage. Packaged in a compact 5-pin SOT-23-5 surface-mount case, this RoHS compliant component is suitable for various power management applications.
Texas Instruments TPS60402DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 50kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 275uA |
| Output Current | 60mA |
| Output Power | 437mW |
| Output Type | Adjustable |
| Output Voltage | -5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60402DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.