High-efficiency dual-output DC/DC controller and regulator, operating from 0.9V to 1.8V input. Features a 3.3V fixed output voltage with 20mA maximum output current per channel, delivering 424mW total output power. Includes a push-pull power-good output and a low 35µA quiescent current. Packaged in a 10-VSSOP, this lead-free, RoHS-compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TPS60302DGSR technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Power | 424mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60302DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.