High-performance DC/DC converter featuring a wide 3.5V to 42V input range and 2.5A output current capability. This adjustable step-down regulator offers an output voltage range from 800mV to 39V, with a maximum operating temperature of 125°C. Designed with Eco-Mode™ for reduced quiescent current (138µA), it utilizes a Buck-Boost topology. The component is housed in a lead-free HTSSOP EP package, measuring 3.1mm x 3.1mm x 0.95mm, and is supplied in a rail/tube format.
Texas Instruments TPS54240DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 138uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54240DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.