DDR termination regulator offering adjustable and fixed output voltages up to 3.5V, with a nominal output of 1.25V and a maximum output current of 3A. Features a wide input voltage range from 2.3V to 3.5V and operates across a temperature range of -40°C to 85°C. This 1-output integrated circuit is housed in a compact 10-pin VSON package (3.1mm x 3.1mm x 0.95mm) and is supplied on tape and reel. It boasts 500uA quiescent current and 1.92W power dissipation, with a 5% accuracy.
Texas Instruments TPS51200DRCR technical specifications.
| Accuracy | 5% |
| Package/Case | VSON |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.92W |
| Nominal Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Dissipation | 1.92W |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51200DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.