Low-quiescent current supervisor IC, designed for power management applications. Features a single monitored voltage with a precise reset threshold range of 835.8mV to 844.2mV. Operates from a 1.65V to 6.5V supply voltage, consuming a typical 2.4µA quiescent current. Packaged in a 6-pin SOT-23 SMD/SMT termination, suitable for operation between -40°C and 125°C. Offers active-low reset and is RoHS compliant.
Texas Instruments TPS3808G09DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Reset Threshold Voltage | 844.2mV |
| Min Reset Threshold Voltage | 835.8mV |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Overvoltage Threshold | 844.2mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Termination | SMD/SMT |
| Threshold Voltage | 840mV |
| Undervoltage Threshold | 840mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G09DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.