Dual-voltage detector IC, SOT-23 package, monitors two voltage levels with a 3V threshold. Features adjustable hysteresis, active-low reset with a 5µs timeout, and operates from 1.3V to 6V. Offers low quiescent current of 3µA and a maximum supply current of 6µA. Maximum power dissipation is 437mW, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this lead-free component is RoHS compliant.
Texas Instruments TPS3806I33DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 4uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3uA |
| Overvoltage Threshold | 3.022V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3806I33DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.