25mW Class-G stereo headphone amplifier with I²C volume control. Features 4dB gain, 16Ω load impedance, and 25mW output power per channel. Operates from a 2.5V to 5.5V single supply with 2mA supply current. Offers 105dB power supply rejection ratio and a wide operating temperature range of -40°C to 85°C. Surface mount package for efficient integration.
Texas Instruments TPA6140A2YFFT technical specifications.
| Features | I²C |
| Gain | 4dB |
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 32mW |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 25mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 2mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6140A2YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.