Texas Instruments TPA2000D4DAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Gain | 23.5dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2000D4 |
| Supply Current | 9mA |
| Supply Type | Single |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D4DAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.