32-bit microcontroller featuring a 90 MHz C28x Piccolo™ core with FPU, VCU, and CLA for high-performance processing. Offers 256 KB Flash memory and 100 KB RAM, supporting InstaSPIN-MOTION capabilities. Includes multiple interfaces such as I2C, SPI, CAN, UART, USART, and SCI, alongside 54 programmable I/Os. Operates from 2.97V to 3.63V, with an internal oscillator and a wide temperature range of -40°C to 105°C. Packaged in a 100-LQFP for surface mounting, this RoHS compliant MCU is ideal for demanding control applications.
Texas Instruments TMS320F28069MPZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 100KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069MPZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.