Automotive 32-bit microcontroller operating at 60MHz, featuring 64KB FLASH memory and 10KB RAM. This LQFP packaged MCU offers 22 programmable I/Os, 13 ADC channels, and 3 timers. Integrated peripherals include I2C, SPI, UART, USART, SCI interfaces, along with PWM and watchdog timer functionality. Designed for a wide operating temperature range of -40°C to 105°C, with an operating supply voltage of 3.3V.
Texas Instruments TMS320F28027FPTQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of ADC Channels | 13 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28027FPTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.