
Digital serial temperature sensor with 12-bit resolution, operating via I2C, SMBus, and 2-Wire interfaces. Features a wide operating temperature range from -40°C to 125°C and a supply voltage of 2.7V to 5.5V. This surface mount component is housed in a VSSOP package and is RoHS compliant.
Texas Instruments TMP275AIDGKR technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 410uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP275AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
