Texas Instruments TL1431VTDB2 technical specifications.
| Package/Case | DIE |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431VTDB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.