Precision adjustable shunt voltage reference IC, featuring a 2.5V to 36V output range and 0.4% tolerance. This single-channel component operates with a cathode current of 1mA and supports an output current up to 100mA, with a maximum input voltage of 37V. Housed in a TO-92-3 package, it offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments TL1431CLPR technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Tolerance | 0.4% |
| Weight | 0.00752oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431CLPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.