Low-voltage local digital temperature sensor with I2C, SMBus, and 2-Wire serial interface. Features a 12-bit resolution and operates across a -40°C to 125°C temperature range. Surface mount device with a 2V to 3.6V supply voltage range and 50µA operating current. Lead-free and RoHS compliant, packaged on tape and reel.
Stmicroelectronics STTS751-1DP3F technical specifications.
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 20mA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTS751-1DP3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.