Stmicroelectronics STM8S208RBT6B technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 443mW |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 9 |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S208RBT6B to view detailed technical specifications.
No datasheet is available for this part.