
Stmicroelectronics STM8S208RBT3 technical specifications.
| Package/Case | LQFP |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S208RBT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
