8-bit microcontroller featuring a 24MHz CPU and 64KB of FLASH memory, with 6KB RAM and integrated EEPROM. This surface-mount LQFP package offers 52 programmable I/Os, 16 ADC channels, and multiple communication interfaces including I2C, SPI, CAN, IrDA, UART, USART, and LIN. Operating from 2.95V to 5.5V, it includes 9 timers/counters, 4 PWM channels, a watchdog timer, and brown-out detection, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM8S208R8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S208R8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
