
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU capabilities. Includes 2MB FLASH memory, 260KB RAM, and an ART Accelerator for enhanced performance. Offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, UART, and more, alongside an FMC interface supporting SDRAM and TFT displays. This TFBGA-packaged MCU operates from 1.8V to 3.6V, with a 3.3V nominal supply, and includes peripherals like DMA, PWM, and a watchdog timer.
Stmicroelectronics STM32F439NIH6 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 690mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 168 |
| Number of Programmable I/O | 168 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 260KB |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F439NIH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
